Microchip AT26F004-MU technical specifications.
| Access Time | 33us |
| Package/Case | SOIC |
| Frequency | 33MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Memory Size | 4000000B |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT26F004-MU to view detailed technical specifications.
No datasheet is available for this part.