
Microchip AT26F004-SSU technical specifications.
| Access Time-Max | 18ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT26F004-SSU to view detailed technical specifications.
No datasheet is available for this part.
