
Microchip AT27BV010-12JI technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | LCC |
| Density | 1Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV010-12JI to view detailed technical specifications.
No datasheet is available for this part.