Microchip AT27BV02090JC technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV02090JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.