Microchip AT27BV1024-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 27 |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV1024-90JI to view detailed technical specifications.
No datasheet is available for this part.