
The AT27BV256-90RI is a 256Kb EPROM memory device from Microchip, packaged in a SOIC case and suitable for surface mount applications. It features an access time of 90ns and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-compliant lead-based product.
Microchip AT27BV256-90RI technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV256-90RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.