
The AT27BV512-12TC is a 512Kb EPROM IC with an access time of 120ns. It features a TSSOP package and operates within a temperature range of 0°C to 70°C. The device is designed for surface mount applications and is available in a tray packaging format.
Microchip AT27BV512-12TC technical specifications.
| Access Time | 120ns |
| Package/Case | TSSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV512-12TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.