The AT27BV512-70RU is a 512Kb parallel EPROM with a 64KX8 organization and a supply voltage of 5V. It has a maximum access time of 70ns and a supply current of 20mA. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of 0-85°C.
Microchip AT27BV512-70RU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV512-70RU to view detailed technical specifications.
No datasheet is available for this part.