
The AT27BV512-90RC is a 512Kb EPROM memory device with an access time of 90ns and a frequency of 90GHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is packaged in a rail/tube format with 26 devices per package.
Microchip AT27BV512-90RC technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV512-90RC to view detailed technical specifications.
No datasheet is available for this part.