Microchip AT27BV51212RC technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV51212RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.