The AT27C010-55JC is a 1Mb EPROM memory device with an access time of 55ns. It operates with a minimum supply voltage of 4.5V and is packaged in a PLCC package. The device is designed to operate over a temperature range of -40°C to 70°C. It is not RoHS compliant and contains lead.
Microchip AT27C010-55JC technical specifications.
| Access Time | 55ns |
| Package/Case | PLCC |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010-55JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.