
The AT27C010-70JC is a 1Mb EPROM memory device with an access time of 70ns. It operates with a minimum supply voltage of 4.5V and is packaged in a PLCC package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant due to the presence of lead.
Microchip AT27C010-70JC technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010-70JC to view detailed technical specifications.
No datasheet is available for this part.
