The 1Mb EPROM IC features a 90ns access time and is packaged in a DIP package for through-hole mounting. It operates within a temperature range of 0-70°C. This device is not RoHS compliant and contains lead. The IC is available in a 12-pack, packaged in a rail/tube configuration.
Microchip AT27C010-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010-90PC to view detailed technical specifications.
No datasheet is available for this part.