The AT27C010L-15JC is a 1Mb EPROM IC with an access time of 150ns. It is available in an LCC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. Note that this product contains lead and is not RoHS compliant.
Microchip AT27C010L-15JC technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010L-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.