This 1Mb EPROM features an access time of 90ns and operates over a temperature range of -40°C to 85°C. It is packaged in a DIP and mounted through a hole. The device is not RoHS compliant and contains lead.
Microchip AT27C010L-90PI technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010L-90PI to view detailed technical specifications.
No datasheet is available for this part.