The AT27C020-55JC is a 2Mb parallel EPROM IC with an access time of 55ns. It operates within a temperature range of 0°C to 70°C. The device is packaged in a LCC package and is suitable for surface mount applications. The IC is not RoHS compliant due to the presence of lead. It is available in a 32-piece rail/Tube packaging configuration.
Microchip AT27C020-55JC technical specifications.
| Access Time | 55ns |
| Package/Case | LCC |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C020-55JC to view detailed technical specifications.
No datasheet is available for this part.