Microchip AT27C040-12DC technical specifications.
| Access Time-Max | 120ns |
| Package/Case | CDIP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT27C040-12DC to view detailed technical specifications.
No datasheet is available for this part.