The AT27C040-12JI is a 4Mb EPROM memory device with 120ns access time. It is packaged in a LCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Microchip AT27C040-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C040-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.