Microchip AT27C040-15PC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Density | 4Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Organization | 512KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Switching Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C040-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.