The AT27C080-15PI is an 8Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is packaged in a DIP format for through-hole mounting. This device is not RoHS compliant due to the presence of lead.
Microchip AT27C080-15PI technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C080-15PI to view detailed technical specifications.
No datasheet is available for this part.