This industrial-grade OTP ROM IC features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a maximum access time of 45ns and a memory capacity of 64K words. The IC is packaged in a 44-pin LCC package with a quad terminal position and a temperature grade of industrial, suitable for operation between -40°C and 85°C.
Microchip AT27C1024-45JU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.586 |
| Length | 16.586 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT27C1024-45JU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.