Microchip AT27C1024-55PI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 64KX16 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT27C1024-55PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
