
The AT27C1024-90JC is a 1Mb parallel EPROM with an access time of 90ns and a minimum supply voltage of 4.5V. It is packaged in a PLCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is not RoHS compliant. It has a memory type of EPROM, OTP, and non-volatile memory. The device is available in a rail/tube packaging with 27 units per package.
Microchip AT27C1024-90JC technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-90JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
