The AT27C256R-12PA is a 256Kb EPROM memory device with an access time of 120ns. It operates within a temperature range of -40°C to 125°C and is packaged in a DIP package for through hole mounting. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Microchip AT27C256R-12PA technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT27C256R-12PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.