
The AT27C256R-45PI is a 256Kb EPROM memory device with an access time of 45ns. It operates with a minimum supply voltage of 4.5V and is packaged in a PDIP package for through-hole mounting. The device is suitable for use in applications with temperatures ranging from 0°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Microchip AT27C256R-45PI technical specifications.
| Access Time | 45ns |
| Package/Case | PDIP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-45PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.