
4M-bit OTP EPROM memory IC with 256K x 16 organization and 85ns maximum access time. This surface-mount component features a 44-pin PLCC package with J-lead configuration, measuring 16.7mm x 16.7mm x 3.48mm. It operates with a parallel interface, a typical supply voltage of 5V, and supports external in-system programmability. The device offers a maximum operating current of 40mA and functions across an industrial temperature range of -40°C to 85°C.
Microchip AT27C4096-85JI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.7(Max) |
| Package Width (mm) | 16.7(Max) |
| Package Height (mm) | 3.48(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Maximum Access Time | 85ns |
| Interface Type | Parallel |
| Maximum Operating Current | 40mA |
| Organization | 256Kx16 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 4194304bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 13V |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT27C4096-85JI to view detailed technical specifications.
No datasheet is available for this part.