The AT27C512-15JC is a 32K OTP ROM from Microchip, featuring a commercial temperature grade and a quad terminal position. It operates at a maximum supply voltage of 5V and has a maximum supply current of 0.053A. The device has a maximum access time of 150ns and a maximum standby current of 0.0001mA. It is available in the R-PQCC-J32 package type.
Microchip AT27C512-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.053 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip AT27C512-15JC to view detailed technical specifications.
No datasheet is available for this part.