
The AT27C512R-45JC is a 512Kb EPROM with an access time of 45ns. It operates at a minimum supply voltage of 4.5V and a maximum operating temperature of 70°C. The device is packaged in a PLCC and is mounted using surface mount techniques. It is not RoHS compliant due to the presence of lead.
Microchip AT27C512R-45JC technical specifications.
| Access Time | 45ns |
| Package/Case | PLCC |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-45JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.