
The AT27C512R-70TU is a 512Kb parallel EPROM from Microchip. It features an access time of 70ns and operates at a maximum supply voltage of 5.5V. The device is packaged in a PLCC and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The AT27C512R-70TU is RoHS compliant and is available in a rail/Tube packaging.
Microchip AT27C512R-70TU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-70TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
