The 512Kb EPROM IC is a non-volatile memory device with a memory size of 512Kb. It features an access time of 85ns and is available in a LCC package. The IC is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead. The device is packaged in a rail/Tube with 27 units per package.
Microchip AT27C516-85JC technical specifications.
| Access Time | 85ns |
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C516-85JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.