The AT27LV010A-12TC is a 1Mb EPROM IC with a parallel interface and a TFSOP package. It operates over a temperature range of 0 to 70°C and is mounted using surface mount techniques. The device has an access time of 120ns and is available in a tray packaging with 156 units per package. It is not RoHS compliant.
Microchip AT27LV010A-12TC technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV010A-12TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.