This 1Mb EPROM features an access time of 70ns and operates at a maximum temperature of 85°C. It is packaged in a VSOP and is designed for surface mount applications. The device is not RoHS compliant and contains lead.
Microchip AT27LV010A-70VI technical specifications.
| Access Time | 70ns |
| Package/Case | VSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV010A-70VI to view detailed technical specifications.
No datasheet is available for this part.