
The AT27LV256A-55RI is a 256Kb EPROM IC with an access time of 55ns. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is designed for surface mount applications. It is not RoHS compliant.
Microchip AT27LV256A-55RI technical specifications.
| Access Time | 55ns |
| Package/Case | SOIC |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV256A-55RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.