Microchip AT27LV512R-20JI technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT27LV512R-20JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.