
The AT27LV520-70XI is a 512Kb EPROM memory device with an access time of 70ns. It operates at a supply voltage of 5V and is packaged in a TSSOP package, suitable for surface mount applications. The device can withstand a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Microchip AT27LV520-70XI technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV520-70XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
