The AT28BV16-25SC is a 16Kb EEPROM memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 3.3V supply voltage and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is mounted on the surface. It is not RoHS compliant and contains lead.
Microchip AT28BV16-25SC technical specifications.
| Access Time | 250ns |
| Package/Case | SOIC |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28BV16-25SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.