Microchip AT28BV16-30JI technical specifications.
| Access Time | 300ns |
| Package/Case | LCC |
| Frequency | 300GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28BV16-30JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.