Microchip AT28BV256-20TA technical specifications.
| Access Time | 200ns |
| Package/Case | TSSOP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28BV256-20TA to view detailed technical specifications.
No datasheet is available for this part.