
64Kb serial and parallel interface EEPROM memory, organized as 8K x 8. Features a fast 150ns access time and operates from a 2.7V to 3.6V supply voltage. This surface mount component is housed in a 28-pin TSOP package with tin-matte contact plating. It supports a 5MHz frequency and includes write protection. RoHS compliant and lead-free.
Microchip AT28BV64B-20TU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 5MHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Kb |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28BV64B-20TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
