
1Mb EEPROM memory IC with 150ns access time, organized as 128K x 8. Features a parallel interface and operates from a 4.5V to 5.5V supply voltage. This surface mount component is housed in a 32-pin LCC package with tin-lead contact plating. Maximum operating temperature is 125°C, with write protection capability.
Microchip AT28C010-15EM/883 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Density | 1Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C010-15EM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
