
This 128Kb SPI EEPROM from Microchip features a density of 1Mb and operates at 5V. It has a maximum access time of 200ns and a supply current of 40mA. The device is packaged in a PDIP package and is suitable for operation over a temperature range of 0-70°C.
Microchip AT28C010-20PC technical specifications.
| Access Time | 120ns |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 200GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010-20PC to view detailed technical specifications.
No datasheet is available for this part.
