
Microchip AT28C010-25JC technical specifications.
| Access Time | 250ns |
| Package/Case | PLCC |
| Frequency | 250GHz |
| Lead Free | Contains Lead |
| Memory Size | 1000000B |
| Package Quantity | 32 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010-25JC to view detailed technical specifications.
No datasheet is available for this part.