The AT28C010E-20PC is a 128Kb SPI EEPROM from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AT28C010E-20PC is packaged in a PDIP package and is available in quantities of 12. It is not RoHS compliant.
Microchip AT28C010E-20PC technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010E-20PC to view detailed technical specifications.
No datasheet is available for this part.