Microchip AT28C040-25FM/883 technical specifications.
| Access Time-Max | 250ns |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C040-25FM/883 to view detailed technical specifications.
No datasheet is available for this part.