
The AT28C16-15TC is a 16Kb parallel EEPROM from Microchip, packaged in a TSOP. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.5V and 5.5V. The device has a memory organization of 256 x 8 and is available in a tray packaging.
Microchip AT28C16-15TC technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C16-15TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
