
The AT28C16-20PC is a 16Kb parallel EEPROM IC from Microchip, featuring an access time of 200ns and a maximum operating temperature of 70°C. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a PDIP package. The device is non-volatile and has a memory organization of 256 x 8. It is not RoHS compliant.
Microchip AT28C16-20PC technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C16-20PC to view detailed technical specifications.
No datasheet is available for this part.
