Microchip AT28C256-15JU technical specifications.
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Frequency | 5MHz |
| Height | 2.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Programming Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
