
The AT28C256-15LM/883 is a 256Kb parallel EEPROM from Microchip, featuring an access time of 150ns and a maximum operating temperature of 125°C. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a CERAMIC, LCC-32 package. The device is designed for surface mount applications and is not radiation hardened. It is not RoHS compliant and contains lead in its contact plating.
Microchip AT28C256-15LM/883 technical specifications.
| Access Time-Max | 150ns |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-15LM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.