
256Kb Parallel EEPROM memory IC featuring a 32K x 8 organization. Offers a fast 150ns access time and operates with a 4.5V to 5.5V supply voltage. This non-volatile memory component is housed in a PGA package with tin-lead contact plating and supports through-hole mounting. Includes write protection and a maximum operating temperature of 125°C.
Microchip AT28C256-15UM/883 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PGA |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-15UM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
