The AT28C256-25FM/883-815 is a 28-pin dual-supply EEPROM memory IC from Microchip. It operates within a temperature range of -55°C to 125°C and features a 5V supply voltage with a maximum of 5.5V and minimum of 4.5V. The device has a maximum access time of 250ns and is available in a military temperature grade. It is compliant with MIL-STD-883 Class C screening level and is packaged in a 28-pin FP package.
Microchip AT28C256-25FM/883-815 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 10.16 |
| Length | 18.285 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip AT28C256-25FM/883-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.